Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP12BU | |
|---|---|
DigiKey Part Number | 298-16394-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP12BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 12.00' (3.66m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GB-012 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GB-012-ND | 8,96000 € | Parametric Equivalent |
| MP-64RJ45UNNB-012 | Amphenol Cables on Demand | 11 | 3272-MP-64RJ45UNNB-012-ND | 9,87000 € | Parametric Equivalent |
| N201-012-BL | Eaton Tripp Lite | 318 | TL1494-ND | 7,74000 € | Parametric Equivalent |
| N201L-3P5M-BL | Eaton Tripp Lite | 11 | 95-N201L-3P5M-BL-ND | 12,39000 € | Parametric Equivalent |
| N6PATCH12BL | StarTech.com | 72 | 5214-N6PATCH12BL-ND | 9,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,65100 € | 196,51 € |
| Unit Price without VAT: | 19,65100 € |
|---|---|
| Unit Price with VAT: | 23,38469 € |






