Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP120BU | |
|---|---|
DigiKey Part Number | UTP28SP120BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP120BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 120.00' (36.58m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 120.00' (36.58m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPRBU120 | Panduit Corp | 0 | UPRBU120-ND | 98,60100 € | Parametric Equivalent |
| UTP28SP115BU | Panduit Corp | 0 | UTP28SP115BU-ND | 78,69300 € | Parametric Equivalent |
| UTP28SP125BU | Panduit Corp | 0 | UTP28SP125BU-ND | 84,25300 € | Parametric Equivalent |
| UTP28SP35MBU | Panduit Corp | 0 | UTP28SP35MBU-ND | 78,59300 € | Parametric Equivalent |
| UTP28SP37MBU | Panduit Corp | 0 | UTP28SP37MBU-ND | 82,23500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,48200 € | 814,82 € |
| Unit Price without VAT: | 81,48200 € |
|---|---|
| Unit Price with VAT: | 96,96358 € |


