Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP115 | |
|---|---|
DigiKey Part Number | UTP28SP115-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP115 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 115.00' (35.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 115.00' (35.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP110 | Panduit Corp | 0 | UTP28SP110-ND | 75,89900 € | Parametric Equivalent |
| UTP28SP120 | Panduit Corp | 0 | UTP28SP120-ND | 81,48200 € | Parametric Equivalent |
| UTP28SP35M | Panduit Corp | 0 | UTP28SP35M-ND | 78,59300 € | Parametric Equivalent |
| UTPSP35MY | Panduit Corp | 0 | UTPSP35MY-ND | 80,11300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,69300 € | 786,93 € |
| Unit Price without VAT: | 78,69300 € |
|---|---|
| Unit Price with VAT: | 93,64467 € |


