
UTP28SP0.2MRD | |
|---|---|
DigiKey Part Number | 298-17662-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP0.2MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| 10 | 13,11000 € | 131,10 € |
| 25 | 12,73600 € | 318,40 € |
| 50 | 12,46000 € | 623,00 € |
| 100 | 12,18970 € | 1.218,97 € |
| 250 | 11,84084 € | 2.960,21 € |
| 500 | 11,58324 € | 5.791,62 € |
| 1.000 | 11,33082 € | 11.330,82 € |
| 2.500 | 11,00500 € | 27.512,50 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |

