
UTP28SP0.2MOR | |
|---|---|
DigiKey Part Number | 298-17660-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP0.2MOR |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,92000 € | 13,92 € |
| 10 | 12,94700 € | 129,47 € |
| 25 | 12,57760 € | 314,44 € |
| 50 | 12,30500 € | 615,25 € |
| 100 | 12,03820 € | 1.203,82 € |
| 250 | 11,69364 € | 2.923,41 € |
| 500 | 11,43922 € | 5.719,61 € |
| 1.000 | 11,18994 € | 11.189,94 € |
| 2.500 | 10,86817 € | 27.170,42 € |
| Unit Price without VAT: | 13,92000 € |
|---|---|
| Unit Price with VAT: | 16,56480 € |

