
UTP28SP0.2MBU | |
|---|---|
DigiKey Part Number | 298-17657-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP0.2MBU |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 12,72700 € | 127,27 € |
| 25 | 12,36520 € | 309,13 € |
| 50 | 12,09720 € | 604,86 € |
| 100 | 11,83470 € | 1.183,47 € |
| 250 | 11,49600 € | 2.874,00 € |
| 500 | 11,24584 € | 5.622,92 € |
| 1.000 | 11,00077 € | 11.000,77 € |
| 2.500 | 10,68448 € | 26.711,20 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |

