
UTP28SP0.2MBL | |
|---|---|
DigiKey Part Number | 298-17656-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP0.2MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| 10 | 13,05000 € | 130,50 € |
| 25 | 12,67800 € | 316,95 € |
| 50 | 12,40340 € | 620,17 € |
| 100 | 12,13450 € | 1.213,45 € |
| 250 | 11,78720 € | 2.946,80 € |
| 500 | 11,53076 € | 5.765,38 € |
| 1.000 | 11,27947 € | 11.279,47 € |
| 2.500 | 10,95512 € | 27.387,80 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,69570 € |

