
UTP28CH9MOR | |
|---|---|
DigiKey Part Number | 298-17650-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH9MOR |
Description | CABLE MOD 8P8C PLUG-PLUG 29.53' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 29.53' (9.00m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 10 | 18,13200 € | 181,32 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |

