
UTP28CH8MOR | |
|---|---|
DigiKey Part Number | 298-17629-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH8MOR |
Description | CABLE MOD 8P8C PLUG-PLUG 26.25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 26.25' (8.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Orange |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP8MOR | Panduit Corp | 0 | UTP28SP8MOR-ND | 28,01600 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 10 | 16,50300 € | 165,03 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,12250 € |

