
UTP28CH5.5M | |
|---|---|
DigiKey Part Number | UTP28CH5.5M-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH5.5M |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 18.04' (5.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 18.04' (5.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,94000 € | 149,40 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |

