Parametric Equivalent

UTP28CH4MBL | |
|---|---|
DigiKey Part Number | UTP28CH4MBL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH4MBL |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 13.12' (4.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPCH4MBLY | Panduit Corp | 0 | UTPCH4MBLY-ND | 13,29800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,04600 € | 130,46 € |
| Unit Price without VAT: | 13,04600 € |
|---|---|
| Unit Price with VAT: | 15,52474 € |


