Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28CH3MVL | |
|---|---|
DigiKey Part Number | UTP28CH3MVL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH3MVL |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28CH10VL | Panduit Corp | 0 | UTP28CH10VL-ND | 11,82600 € | Parametric Equivalent |
| UTPCH10VLY | Panduit Corp | 5 | UTPCH10VLY-ND | 13,20000 € | Parametric Equivalent |
| UTPCH3MVLY | Panduit Corp | 0 | UTPCH3MVLY-ND | 11,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,75500 € | 117,55 € |
| Unit Price without VAT: | 11,75500 € |
|---|---|
| Unit Price with VAT: | 13,98845 € |




