MFR Recommended

UTP28CH25GR | |
|---|---|
DigiKey Part Number | UTP28CH25GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH25GR |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 25.00' (7.62m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP25GR | Panduit Corp | 0 | 298-16428-ND | 27,28000 € | MFR Recommended |


