MFR Recommended

UTP28CH17MBL | |
|---|---|
DigiKey Part Number | 298-17522-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH17MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 55.77' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 55.77' (17.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 55.77' (17.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP17MBL | Panduit Corp | 0 | UTP28SP17MBL-ND | 45,21100 € | MFR Recommended |


