
UTP28CH0.5MVL | |
|---|---|
DigiKey Part Number | UTP28CH0.5MVL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH0.5MVL |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.64' (500.0mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,53200 € | 85,32 € |
| Unit Price without VAT: | 8,53200 € |
|---|---|
| Unit Price with VAT: | 10,15308 € |

