Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPRBU50 | |
|---|---|
DigiKey Part Number | UPRBU50-ND |
Manufacturer | |
Manufacturer Product Number | UPRBU50 |
Description | ZONE CORD, CAT 6 UTP SOLID RISER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP15MBU | Panduit Corp | 0 | UTP28SP15MBU-ND | 41,43300 € | Parametric Equivalent |
| UTP28SP16MBU | Panduit Corp | 0 | UTP28SP16MBU-ND | 43,33700 € | Parametric Equivalent |
| UTP28SP48BU | Panduit Corp | 0 | UTP28SP48BU-ND | 40,72700 € | Parametric Equivalent |
| UTP28SP49BU | Panduit Corp | 0 | UTP28SP49BU-ND | 41,32800 € | Parametric Equivalent |
| UTPSP15MBUY | Panduit Corp | 0 | UTPSP15MBUY-ND | 42,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,93900 € | 549,39 € |
| Unit Price without VAT: | 54,93900 € |
|---|---|
| Unit Price with VAT: | 65,37741 € |




