Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPPBU25 | |
|---|---|
DigiKey Part Number | UPPBU25-ND |
Manufacturer | |
Manufacturer Product Number | UPPBU25 |
Description | ZONE CORD, CAT 6 UTP SOLID PLENU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP24BU | Panduit Corp | 0 | UTP28SP24BU-ND | 26,67800 € | Parametric Equivalent |
| UTP28SP26BU | Panduit Corp | 0 | UTP28SP26BU-ND | 27,86900 € | Parametric Equivalent |
| UTP28SP7.5MBU | Panduit Corp | 0 | UTP28SP7.5MBU-ND | 27,04000 € | Parametric Equivalent |
| UTP28SP8MBU | Panduit Corp | 0 | UTP28SP8MBU-ND | 28,01600 € | Parametric Equivalent |
| UTPSP25BUY | Panduit Corp | 22 | 298-16545-ND | 30,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,08300 € | 520,83 € |
| Unit Price without VAT: | 52,08300 € |
|---|---|
| Unit Price with VAT: | 61,97877 € |




