
UILJ4 | |
|---|---|
DigiKey Part Number | UILJ4-ND |
Manufacturer | |
Manufacturer Product Number | UILJ4 |
Description | LASER COMP LABEL NON-ADH ESTE |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Category | Applications Networking |
Manufacturer Panduit Corp | Color - Background White |
Series | Length 2.858" (72.59mm) |
Packaging Bulk | Width 0.236" (5.99mm) |
Part Status Obsolete | Material - Body Polyester (PET) |
Label Type Die Cut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UILS8BW | Panduit Corp | 1 | 298-20455-ND | 63,55000 € | MFR Recommended |


