Similar

UILJ2 | |
|---|---|
DigiKey Part Number | UILJ2-ND |
Manufacturer | |
Manufacturer Product Number | UILJ2 |
Description | LASER COMP LABEL NON-ADH ESTE |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Networking | |
Color - Background | White | |
Length | 1.320" (33.53mm) | |
Width | 0.240" (6.10mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |


