Similar

UILJ1 | |
|---|---|
DigiKey Part Number | UILJ1-ND |
Manufacturer | |
Manufacturer Product Number | UILJ1 |
Description | LASER COMP LABEL NON-ADH ESTE |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Category | Applications Networking |
Manufacturer Panduit Corp | Color - Background White |
Series | Length 0.680" (17.27mm) |
Packaging Bulk | Width 0.240" (6.10mm) |
Part Status Obsolete | Material - Body Polyester (PET) |
Label Type Butt Cut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C060X020YJJ | Panduit Corp | 80.000 | 298-18148-ND | 0,02572 € | Similar |


