
UICFPHSE2IG | |
|---|---|
DigiKey Part Number | UICFPHSE2IG-ND |
Manufacturer | |
Manufacturer Product Number | UICFPHSE2IG |
Description | FACEPLATE SNGL GANG 2PORT GRAY |
Customer Reference | |
Detailed Description | 2 Port Faceplate Gray Single Gang |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Angled/Sloped | |
Color | Gray | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 1.165" (29.60mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |


