
TV105-.50TL20 | |
|---|---|
DigiKey Part Number | TV105-.50TL20-ND |
Manufacturer | |
Manufacturer Product Number | TV105-.50TL20 |
Description | TUBING 0.5" ID PVC 250' BLACK |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.500" (12.70mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | 0.574" (14.58mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |

