
TTSL8VC3-5 | |
|---|---|
DigiKey Part Number | 298-18805-ND |
Manufacturer | |
Manufacturer Product Number | TTSL8VC3-5 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07791 € | 389,55 € |
| 10.000 | 0,07623 € | 762,30 € |
| 15.000 | 0,07526 € | 1.128,90 € |
| 25.000 | 0,07406 € | 1.851,50 € |
| 35.000 | 0,07328 € | 2.564,80 € |
| 50.000 | 0,07246 € | 3.623,00 € |
| Unit Price without VAT: | 0,07791 € |
|---|---|
| Unit Price with VAT: | 0,09271 € |

