Image for TTSL-56 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTSL-56

DigiKey Part Number
298-1221-ND
Manufacturer
Manufacturer Product Number
TTSL-56
Description
LABEL SELF LAMINATING WHITE
Customer Reference
Detailed Description
White Self Laminating Label 1" x 2.44" x 1" (25.4mm x 62mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
1" x 2.44" x 1" (25.4mm x 62mm x 25.4mm)
Color
White
Material
Tedlar
For Use With/Related Products
Panduit PTR2E Printer and 4-1 AWG THHN Cable
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.