Similar
Similar

TTSL-4 | |
|---|---|
DigiKey Part Number | 298-1267-ND |
Manufacturer | |
Manufacturer Product Number | TTSL-4 |
Description | LABEL SELF LAMINATNG 1X2.44" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1" x 2.44" x 1" (25.4mm x 62mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Size 1" x 2.44" x 1" (25.4mm x 62mm x 25.4mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Panduit PTR2E Printer and 4-1 AWG THHN Cable |
Part Status Obsolete | Base Product Number |
Label Type Self Laminating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S100X225VATY | Panduit Corp | 0 | 298-18703-ND | 0,10533 € | Similar |
| TAG9T3-100B | HellermannTyton | 18 | 1436-1681-ND | 406,32000 € | Similar |



