Similar
Similar

TTSL-3 | |
|---|---|
DigiKey Part Number | 298-1217-ND |
Manufacturer | |
Manufacturer Product Number | TTSL-3 |
Description | LABEL SELF LAMINATNG 2"X1.5" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 2" x 1.5" x 0.5" (50.8mm x 38.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 2" x 1.5" x 0.5" (50.8mm x 38.1mm x 12.7mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit PTR2E Printer and 8-6 AWG THHN Cable | |
Operating Temperature | - | |
Base Product Number |



