Similar

TTSL-2 | |
|---|---|
DigiKey Part Number | 298-1266-ND |
Manufacturer | |
Manufacturer Product Number | TTSL-2 |
Description | LABEL SELF LAMINATNG 1"X1.5" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1" x 1.5" x 0.5" (25.4mm x 38.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1" x 1.5" x 0.5" (25.4mm x 38.1mm x 12.7mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit PTR2E Printer and 8-6 AWG THHN Cable | |
Shelf Life | 48 Months | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21008 € | 525,20 € |
| 5.000 | 0,20555 € | 1.027,75 € |
| 7.500 | 0,20294 € | 1.522,05 € |
| 12.500 | 0,19970 € | 2.496,25 € |
| 17.500 | 0,19759 € | 3.457,82 € |
| 25.000 | 0,19538 € | 4.884,50 € |
| Unit Price without VAT: | 0,21008 € |
|---|---|
| Unit Price with VAT: | 0,25000 € |


