Similar

TTC83Y-10 | |
|---|---|
DigiKey Part Number | TTC83Y-10-ND |
Manufacturer | |
Manufacturer Product Number | TTC83Y-10 |
Description | THERMTRANS COMP LABEL ADH EST |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Category | Applications Component |
Manufacturer Panduit Corp | Color - Background White |
Series | Length 1.250" (31.75mm) 1 1/4" |
Packaging Bulk | Width 0.380" (9.65mm) |
Part Status Obsolete | Location Indoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name PTR2E |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C125X038YJT | Panduit Corp | 0 | 298-20847-ND | 0,02021 € | Similar |


