Similar

TTC83T-10 | |
|---|---|
DigiKey Part Number | TTC83T-10-ND |
Manufacturer | |
Manufacturer Product Number | TTC83T-10 |
Description | THERMTRANS COMP LABEL ADH VINYL |
Customer Reference | |
Detailed Description | Die Cut Polyvinyl Fluoride (PVF) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | PTR2E | |
Applications | Component | |
Color - Background | White | |
Length | 1.250" (31.75mm) 1 1/4" | |
Width | 0.380" (9.65mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyvinyl Fluoride (PVF) |


