Similar

TTC6T-10 | |
|---|---|
DigiKey Part Number | 298-1202-ND |
Manufacturer | |
Manufacturer Product Number | TTC6T-10 |
Description | LABEL TT TED WHITE .9"X.25" |
Customer Reference | |
Detailed Description | Component 0.90" x 0.25" (22.9mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Obsolete | |
Label Type | Component | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Material | Tedlar | |
Label Size | 0.90" x 0.25" (22.9mm x 6.4mm) |


