TTC5Y-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00949 €
Datasheet
Image for TTC5Y-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC5Y-10

DigiKey Part Number
TTC5Y-10-ND
Manufacturer
Manufacturer Product Number
TTC5Y-10
Description
LABEL TT POLY WHT 0.75" X 0.25"
Customer Reference
Detailed Description
Component 0.75" x 0.25" (19.1mm x 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
10000 per Roll
Part Status
Obsolete
Label Type
Component
For Use With/Related Products
Panduit Thermal Transfer Printer - PTR2E
Material
Polyester
Label Size
0.75" x 0.25" (19.1mm x 6.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes