Similar

TTC3YS-10 | |
|---|---|
DigiKey Part Number | 298-1197-ND |
Manufacturer | |
Manufacturer Product Number | TTC3YS-10 |
Description | LABEL TT POLY SLVR .5"X.44" |
Customer Reference | |
Detailed Description | Component 0.5" x 0.44" (12.7mm x 11.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Obsolete | |
Label Type | Component | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Material | Polyester | |
Label Size | 0.5" x 0.44" (12.7mm x 11.2mm) |


