TTC36YS-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 16.000
Unit Price: 0,20832 €
Datasheet
Component 4.00" x 2.00" (101.6mm x 50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC36YS-1

DigiKey Part Number
298-23704-ND
Manufacturer
Manufacturer Product Number
TTC36YS-1
Description
LABEL TT POLY SLVR 4.00 X 2.00"
Customer Reference
Detailed Description
Component 4.00" x 2.00" (101.6mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Type
Component
Manufacturer
Panduit Corp
For Use With/Related Products
Panduit Thermal Transfer Printer - PTR2E
Series
Material
Polyester
Packaging
1000 per Roll
Label Size
4.00" x 2.00" (101.6mm x 50.8mm)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C400X200YJTPanduit Corp16.000298-18213-ND0,20832 €Similar
Obsolete
This product is no longer manufactured. View Substitutes