Similar

TTC24Y-2.5 | |
|---|---|
DigiKey Part Number | 298-23703-ND |
Manufacturer | |
Manufacturer Product Number | TTC24Y-2.5 |
Description | LABEL TT POLY WHT 3.00 X 1.00" |
Customer Reference | |
Detailed Description | Component 3" x 1" (76.2mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Type Component |
Manufacturer Panduit Corp | For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E |
Series | Material Polyester |
Packaging 2500 per Roll | Label Size 3" x 1" (76.2mm x 25.4mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C300X100YJT | Panduit Corp | 0 | 298-18200-ND | 0,08083 € | Similar |


