Similar

TTC20T-2.5 | |
|---|---|
DigiKey Part Number | TTC20T-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TTC20T-2.5 |
Description | THERMTRANS COMP LABEL ADH TEDLAR |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) |


