
TTC1KW-10 | |
|---|---|
DigiKey Part Number | 298-1187-ND |
Manufacturer | |
Manufacturer Product Number | TTC1KW-10 |
Description | LABEL TT POLYMIDE WHT .25"X.25" |
Customer Reference | |
Detailed Description | Component 0.25" x 0.25" (6.4mm x 6.4mm) |
Category | Label Type Component |
Manufacturer Panduit Corp | For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E |
Series | Material Polyimide |
Packaging 10000 per Roll | Label Size 0.25" x 0.25" (6.4mm x 6.4mm) |
Part Status Obsolete |

