Similar

TTC15Y-2.5 | |
|---|---|
DigiKey Part Number | TTC15Y-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TTC15Y-2.5 |
Description | LABEL TT POLY WHT 1.50 X 1.00" |
Customer Reference | |
Detailed Description | Component 1.50" x 1.00" (38.1mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Type Component |
Manufacturer Panduit Corp | For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E |
Series | Material Polyester |
Packaging 2500 per Roll | Label Size 1.50" x 1.00" (38.1mm x 25.4mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C150X075YJT | Panduit Corp | 90.000 | 298-18168-ND | 0,03541 € | Similar |


