Similar

TTC10Y-10 | |
|---|---|
DigiKey Part Number | TTC10Y-10-ND |
Manufacturer | |
Manufacturer Product Number | TTC10Y-10 |
Description | LABEL TT POLY WHT 1.25 X 0.38" |
Customer Reference | |
Detailed Description | Component 1.25" x 0.38" (31.8mm x 9.7mm) |
Datasheet | Datasheet |
Category | Label Type Component |
Manufacturer Panduit Corp | For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E |
Series | Material Polyester |
Packaging 10000 per Roll | Label Size 1.25" x 0.38" (31.8mm x 9.7mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C125X038YJT | Panduit Corp | 0 | 298-20847-ND | 0,02021 € | Similar |


