
TP4H-C | |
|---|---|
DigiKey Part Number | 298-15922-ND |
Manufacturer | |
Manufacturer Product Number | TP4H-C |
Description | CABLE TIE HLDR SNGL SCRW 1/4 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, 1/4" (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 3.08" L x 0.62" W x 0.20" H (78.2mm x 15.7mm x 5.2mm) | |
For Use With/Related Products | M, I, S, HS, LH, H Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 2,08000 € | 20,80 € |
| 25 | 2,02120 € | 50,53 € |
| 50 | 1,97800 € | 98,90 € |
| 100 | 1,93520 € | 193,52 € |
| 300 | 1,86947 € | 560,84 € |
| 500 | 1,83954 € | 919,77 € |
| 1.000 | 1,79973 € | 1.799,73 € |
| 2.500 | 1,74833 € | 4.370,82 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

