
TP2-C | |
|---|---|
DigiKey Part Number | 298-15921-ND |
Manufacturer | |
Manufacturer Product Number | TP2-C |
Description | CABLE TIE HLDR SNGL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Category | Size / Dimension 1.98" L x 0.50" W x 0.12" H (50.3mm x 12.7mm x 3.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Screw, #10 (M5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,51860 € | 51,86 € |
| 300 | 0,50100 € | 150,30 € |
| 500 | 0,49304 € | 246,52 € |
| 1.000 | 0,48239 € | 482,39 € |
| 2.500 | 0,46867 € | 1.171,67 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

