


TMSTLHS8-C0 | |
|---|---|
DigiKey Part Number | 298-23686-ND |
Manufacturer | |
Manufacturer Product Number | TMSTLHS8-C0 |
Description | CABLE TIE HLDR QUAD STUD 5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Stud, 5/16" (M8) |
Datasheet | Datasheet |
Category | Size / Dimension 1.25" L x 0.48" W x 0.95" H (31.8mm x 12.2mm x 24.1mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon, Impact Resistant, Weather Resistant |
Part Status Active | Color Black |
Type Quad Opening | Base Product Number |
Mounting Type Stud, 5/16" (M8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,52760 € | 13,19 € |
| 50 | 0,51620 € | 25,81 € |
| 100 | 0,50520 € | 50,52 € |
| 300 | 0,48807 € | 146,42 € |
| 500 | 0,48030 € | 240,15 € |
| 1.000 | 0,46994 € | 469,94 € |
| 2.500 | 0,45657 € | 1.141,42 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

