Similar

TMSTHS13-C0 | |
|---|---|
DigiKey Part Number | 298-23680-ND |
Manufacturer | |
Manufacturer Product Number | TMSTHS13-C0 |
Description | CABLE TIE HLDR MULTIPLE STUD 1/2 |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Stud, 1/2" (M13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiple Opening | |
Mounting Type | Stud, 1/2" (M13) | |
Size / Dimension | 1.95" L x 1.00" W x 1.10" H (49.5mm x 25.4mm x 27.9mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Impact Resistant, Weather Resistant | |
Color | Black | |
Base Product Number |


