
TMSTHS11-D0 | |
|---|---|
DigiKey Part Number | 298-23678-ND |
Manufacturer | |
Manufacturer Product Number | TMSTHS11-D0 |
Description | CABLE TIE HLDR MULT STUD 7/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black Stud, 7/16" (M11) |
Datasheet | Datasheet |
Category | Size / Dimension 1.95" L x 1.00" W x 1.10" H (49.5mm x 25.4mm x 27.9mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon, Impact Resistant, Weather Resistant |
Part Status Active | Color Black |
Type Multiple Opening | Base Product Number |
Mounting Type Stud, 7/16" (M11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 2,10300 € | 21,03 € |
| 25 | 2,04360 € | 51,09 € |
| 50 | 1,99940 € | 99,97 € |
| 100 | 1,95620 € | 195,62 € |
| 250 | 1,90056 € | 475,14 € |
| 500 | 1,85944 € | 929,72 € |
| 1.000 | 1,81919 € | 1.819,19 € |
| 2.500 | 1,76723 € | 4.418,07 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

