
TMSH50-T300 | |
|---|---|
DigiKey Part Number | TMSH50-T300-ND |
Manufacturer | |
Manufacturer Product Number | TMSH50-T300 |
Description | CABLE TIE HLDR SNGL PUSH IN BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In |
Category | Size / Dimension 1.00" L x 1.00" W x 1.00" H (25.4mm x 25.4mm x 25.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products Cable Ties up to 0.315" (8.0mm) Width |
Packaging Bulk | Material Nylon, Heat Stabilized, Weather Resistant |
Part Status Obsolete | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Push In |

