
TMEH-S25-Q0 | |
|---|---|
DigiKey Part Number | 298-10526-ND |
Manufacturer | |
Manufacturer Product Number | TMEH-S25-Q0 |
Description | CABLE TIE HLDR DUAL SCRW 1/4 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" (M6) |
Datasheet | Datasheet |
EDA/CAD Models | TMEH-S25-Q0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 1.62" L x 0.72" W x 0.61" H (41.1mm x 18.3mm x 15.5mm) | |
For Use With/Related Products | I, S, H, EH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,21100 € | 22,11 € |
| 25 | 2,14800 € | 53,70 € |
| 50 | 2,10200 € | 105,10 € |
| 100 | 2,05650 € | 205,65 € |
| 250 | 1,99796 € | 499,49 € |
| 500 | 1,95476 € | 977,38 € |
| 1.000 | 1,91244 € | 1.912,44 € |
| 2.500 | 1,85780 € | 4.644,50 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |





