
TM3S8-M49 | |
|---|---|
DigiKey Part Number | TM3S8-M49-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-M49 |
Description | CABLE TIE HLDR DUAL SCREW #8 NAT |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #8 (M4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Impact Resistant, Weather Resistant | |
Color | Natural | |
Base Product Number |


