
TM3S8-C86 | |
|---|---|
DigiKey Part Number | 298-23672-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-C86 |
Description | CABLE TIE HLDR DUAL SCRW #8 BLUE |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #8 (M4) |
Manufacturer Panduit Corp | Size / Dimension 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) |
Series | For Use With/Related Products S, LH Ties |
Packaging Bulk | Material Nylon, Metal Detectable |
Part Status Obsolete | Color Blue |
Type Dual Opening | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM3S8-C96A | Panduit Corp | 2.477 | 298-TM3S8-C96A-ND | 1,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,92680 € | 23,17 € |
| 50 | 0,90680 € | 45,34 € |
| 100 | 0,88740 € | 88,74 € |
| 300 | 0,85723 € | 257,17 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

