
TM3S8-C69 | |
|---|---|
DigiKey Part Number | 298-15910-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-C69 |
Description | CABLE TIE HLDR DL SCREW #8 IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Ivory Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | S, LH Ties | |
Material | Nylon, Flame Retardant | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,37440 € | 34,36 € |
| 50 | 1,34440 € | 67,22 € |
| 100 | 1,31550 € | 131,55 € |
| 300 | 1,27083 € | 381,25 € |
| 500 | 1,25054 € | 625,27 € |
| 1.000 | 1,22350 € | 1.223,50 € |
| 2.500 | 1,18860 € | 2.971,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

