
TM3S25-M | |
|---|---|
DigiKey Part Number | 298-15908-ND |
Manufacturer | |
Manufacturer Product Number | TM3S25-M |
Description | CABLE TIE HLDR DUAL SCRW 1/4 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, 1/4" (M6) |
Datasheet | Datasheet |
Category | Size / Dimension 0.88" L x 0.63" W x 0.38" H (22.3mm x 16.0mm x 9.6mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Screw, 1/4" (M6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,48080 € | 12,02 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,46010 € | 46,01 € |
| 250 | 0,44712 € | 111,78 € |
| 500 | 0,43748 € | 218,74 € |
| 1.000 | 0,42804 € | 428,04 € |
| 3.000 | 0,41350 € | 1.240,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


