
TM3S10-M69 | |
|---|---|
DigiKey Part Number | 298-15904-ND |
Manufacturer | |
Manufacturer Product Number | TM3S10-M69 |
Description | CABLE TIE HLDR DUAL SCREW #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Ivory Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Flame Retardant | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,92960 € | 23,24 € |
| 50 | 0,90960 € | 45,48 € |
| 100 | 0,89010 € | 89,01 € |
| 250 | 0,86488 € | 216,22 € |
| 500 | 0,84620 € | 423,10 € |
| 1.000 | 0,82792 € | 827,92 € |
| 3.000 | 0,79971 € | 2.399,13 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

